S.24 NORTH Men's Black Composite Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP12,013.69

(exc. VAT)

PHP13,455.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,013.69

*price indicative

RS Stock No.:
197-908
Mfr. Part No.:
6362-7
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Product Type

Safety Shoes

Series

NORTH

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Composite

Size US

8

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe combines advanced protection with exceptional comfort, featuring a DRY-IN waterproof breathable membrane and WPA microfiber for maximum water penetration resistance, meeting the S7 safety standard. The SC standard TPU stone guard toe cap enhances durability and provides additional strength, while internal and external ankle protectors safeguard the ankle area. The ultra light, athermal CROSSFIBER tip, made from a mesh of glass and carbon fibbers, ensures superior impact resistance without added weight.

Insulation of the sole against the cold and heat

Resistance of the sole to hydrocarbons

Anti abrasion toe cap protection

Sole resistance to wide tip perforation

Water resistance

Antistatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy