NITRAS SAFETY 7410 Unisex Black, Red Fibreglass Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

PHP5,659.83

(exc. VAT)

PHP6,339.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,659.83

*price indicative

RS Stock No.:
146-728
Mfr. Part No.:
7410-45
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Series

7410

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black, Red

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Midsole Material

Textile

Size US

11

Additional Safety Features

ESD

Resistance Features

Anti-Perforation, Oil Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Textile

Standards/Approvals

DGUV Rule 112-191, EN IEC 61340-4-3, EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S1P safety shoes feature a durable black and red textile upper with a seamless design. They come with a tough nitrile/EVA outsole in black and grey, a fibreglass toe cap, and a textile perforation resistant midsole, ensuring they are metal free. With the highest slip resistance, width 11, and heel lining for easy donning and doffing, these shoes also include heel reinforcement made of robust microfiber. They are DGUV Rule 112-191 certified and ESD-capable for enhanced safety. Standards = EN ISO 20345, EN 61340-4-3, DGUV Rule 112-191

Closed seat region

Antistatic properties

Energy absorption of seat region

Resistance to fuel oil

Penetration resistance

Cleated outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy