NITRAS SAFETY 7435 Unisex Black, Grey Fibreglass Safety Shoes, UK 3, EU 35

Subtotal (1 pair)*

PHP6,368.36

(exc. VAT)

PHP7,132.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,368.36

*price indicative

RS Stock No.:
146-524
Mfr. Part No.:
7435-1012-35
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Shoes

Series

7435

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black, Grey

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Resistance Features

Anti-Perforation, Penetration Resistant, Slip Resistant

Midsole Material

Textile

Size US

3.5

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY S3S CI FO safety shoes are made from durable black textile and feature a tough black and blue PU/PU outsole. Equipped with a fibreglass toe cap and a textile perforation resistant midsole, they are metal free. With the highest slip resistance and width 11, these shoes include a heel lining for easy donning and doffing, as well as heel reinforcement made of robust microfiber and an additional toe cap. They are DGUV Rule 112-191 certified and ESD capable, ensuring enhanced safety and performance. Standards = EN ISO 20345, EN IEC 61340-4-3, DGUV Rule 112-191

Closed seat region

Antistatic properties

Energy absorption of seat region

Protection against water penetration and absorption

Penetration resistance

Cleated outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy