MTS BALLAST EVO Unisex Brown Safety Shoes, UK 14.5, EU 47
- RS Stock No.:
- 144-890
- Mfr. Part No.:
- 6245564-47/7
- Manufacturer:
- MTS
Subtotal (1 pair)*
PHP15,295.12
(exc. VAT)
PHP17,130.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,295.12 |
*price indicative
- RS Stock No.:
- 144-890
- Mfr. Part No.:
- 6245564-47/7
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Safety Shoes | |
| Series | BALLAST EVO | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 14.5 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Size US | 15 | |
| Additional Safety Features | HRO | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Safety Shoes | ||
Series BALLAST EVO | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 14.5 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Size US 15 | ||
Additional Safety Features HRO | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety Safety shoes with an oily leather upper featuring water and oil repellent treatment in brown color, mono birex windows, and side bellows sealing. The ergonomic mono birex upper includes reinforcement over the front without visible stitching. The insole is antibacterial, antistatic, removable, and ergonomic, offering excellent water absorption for added comfort and protection.
Artico 3D lining covering the entire foot
Quilted high collar for maximum comfort
Heel reinforcement
Ultra light and very flexible
Protects the entire surface of the foot
Related links
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 45
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 41
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 39
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 44
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 38
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 42
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 43
- MTS BALLAST EVO Unisex Brown Safety Shoes EU 40
