MTS COCOON EVO Unisex Black, White Non-Metallic Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 144-869
- Mfr. Part No.:
- 6551614-36/7
- Manufacturer:
- MTS
Subtotal (1 pair)*
PHP9,989.29
(exc. VAT)
PHP11,188.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,989.29 |
*price indicative
- RS Stock No.:
- 144-869
- Mfr. Part No.:
- 6551614-36/7
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Series | COCOON EVO | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black, White | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Electric Resistant, Heat Resistant, Impact Resistant, Slip Resistant | |
| Size US | 5.5 | |
| Midsole Material | EVA | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 61340-5-1:2016 | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Series COCOON EVO | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black, White | ||
Safety Toe Type Non-Metallic | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Cold Resistant, Electric Resistant, Heat Resistant, Impact Resistant, Slip Resistant | ||
Size US 5.5 | ||
Midsole Material EVA | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 61340-5-1:2016 | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Shoes offer you the safety you deserve with their wear off indicators, a unique feature in their class. Providing improved comfort, strong safety performances, electrostatic discharge protection, lightness, breathability as well as a modern design. This safety shoes are specially designed for ladies.
Low cut style
Nubuck leather upper
3D mesh with foam lining
Textile anti perforation interlayer
Related links
- MTS COCOON EVO SHELL MID Unisex Black UK 3.5, EU 36
- MTS COCOON EVO Unisex Black UK 6.5, EU 39
- MTS COCOON EVO SHELL MID Unisex Black UK 8.5, EU 41
- MTS COCOON EVO SHELL MID Unisex Black UK 4.5, EU 37
- MTS COCOON EVO SHELL MID Unisex Black UK 7.5, EU 40
- MTS COCOON EVO SHELL MID Unisex Black UK 6.5, EU 39
- Honeywell Safety COCOON EVO STRETCH S3 Women's Black UK 3.5, EU 36
- Parade ROMA Women's White Non-Metallic Safety Shoes EU 36
