Abeba 31676 Unisex Black Steel Safety Shoes, UK 4, EU 38

Subtotal (1 pair)*

PHP7,006.77

(exc. VAT)

PHP7,847.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,006.77

*price indicative

RS Stock No.:
142-497
Mfr. Part No.:
31676/38
Manufacturer:
Abeba
Find similar products by selecting one or more attributes.
Select all

Brand

Abeba

Series

31676

Product Type

Safety Shoes

Gender

Unisex

Size EU

38

Size UK

4

Colour

Black

Safety Toe Type

Steel

Midsole Material

Polyurethane

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

5.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Textile

Standards/Approvals

EN ISO 20345:2011

COO (Country of Origin):
MD
The Abeba Safety Shoes is designed for optimal protection and comfort. They feature puncture resistance up to 1100 N, ensuring safety against sharp objects. The sole offers excellent slip resistance on ceramic surfaces treated with an SLS solution, providing stability in various environments. These antistatic shoes reduce static buildup, enhancing workplace safety. With energy absorption in the heel area, they ensure comfort during long hours of wear. Additionally, the upper material boasts superior water permeability and absorption, keeping your feet dry and comfortable in various conditions.

Unisex footwear

Breathable footwear

Steel toe cap

Antibacterial lining

Antibacterial insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy