Abeba 32268 Unisex Black Steel Safety Shoes, UK 13, EU 49
- RS Stock No.:
- 142-474
- Mfr. Part No.:
- 32268/49
- Manufacturer:
- Abeba
Subtotal (1 pair)*
PHP7,745.46
(exc. VAT)
PHP8,674.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,745.46 |
*price indicative
- RS Stock No.:
- 142-474
- Mfr. Part No.:
- 32268/49
- Manufacturer:
- Abeba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abeba | |
| Series | 32268 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 13 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Abeba | ||
Series 32268 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 13 | ||
Midsole Material Polyurethane | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
- COO (Country of Origin):
- MD
The Abeba Safety Ankle Boots is crafted from smooth black leather for a sleek appearance. They feature a breathable lining infused with silver ions for enhanced freshness and hygiene. The instep area includes a secure lacing system for a customizable fit. With a shock absorbing PU midsole, these shoes provide superior comfort during long hours of wear. The slip resistant PU outsole ensures excellent grip on various surfaces, making them ideal for any work environment. They feature puncture resistance up to 1100 N, ensuring safety against sharp objects.
Unisex footwear
Steel toe cap
Antibacterial lining
Antibacterial insole
Reflective material
Scratch resistant coating in toe and heel area
Related links
- Abeba 32268 Unisex Black Steel Safety Shoes EU 47
- Abeba 32268 Unisex Black Steel Safety Shoes EU 48
- Abeba 32268 Unisex Black Steel Safety Shoes EU 46
- Abeba 32268 Unisex Black Steel Safety Shoes EU 37
- Abeba 32268 Unisex Black Steel Safety Shoes EU 39
- Abeba 32268 Unisex Black Steel Safety Shoes EU 44
- Abeba 32268 Unisex Black Steel Safety Shoes EU 51
- Abeba 32268 Unisex Black Steel Safety Shoes EU 36
