Jalas 3498 Unisex Black, Grey, Yellow Aluminium Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 139-306
- Mfr. Part No.:
- 3498-42
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP15,457.21
(exc. VAT)
PHP17,312.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,457.21 |
*price indicative
- RS Stock No.:
- 139-306
- Mfr. Part No.:
- 3498-42
- Manufacturer:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3498 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Laces | |
| Additional Safety Features | Anti-Static Properties, Double Shock Absorption Zone, Nail Protection, ProNose Toe Reinforcement | |
| Resistance Features | Anti-Static, Nail Penetration Protection, Oil-resistant Outsole, Water Repellent | |
| Size US | 9 | |
| Upper Material | Polyurethane Coated Leather, Textile | |
| Standards/Approvals | CI, DGUV 112-191, EN ISO 20345:2022 S3L, FO, IEC 61340-5-1 (ESD), ÖNORM Z 1259 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3498 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Laces | ||
Additional Safety Features Anti-Static Properties, Double Shock Absorption Zone, Nail Protection, ProNose Toe Reinforcement | ||
Resistance Features Anti-Static, Nail Penetration Protection, Oil-resistant Outsole, Water Repellent | ||
Size US 9 | ||
Upper Material Polyurethane Coated Leather, Textile | ||
Standards/Approvals CI, DGUV 112-191, EN ISO 20345:2022 S3L, FO, IEC 61340-5-1 (ESD), ÖNORM Z 1259 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 37
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 47
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 41
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 36
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 46
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 39
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 44
- Jalas 3498 Unisex Black Yellow Aluminium Safety Shoes EU 43
