Jalas 3118 Unisex Black, Grey, Yellow Aluminium Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 138-487
- Mfr. Part No.:
- 3118-47
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP14,033.94
(exc. VAT)
PHP15,718.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,033.94 |
*price indicative
- RS Stock No.:
- 138-487
- Mfr. Part No.:
- 3118-47
- Manufacturer:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 3118 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Laces | |
| Additional Safety Features | Anti-Static Properties, Ergothan Shock Absorption System, ESD, Heat Resistant, Nail Protection In Plasma-Treated Composite (Ptc) Textile, Oil Resistant, ProNose Toe Reinforcement, Water Repellent | |
| Midsole Material | Polyurethane | |
| Size US | 13 | |
| Resistance Features | Heat Resistant, Oil-resistant Outsole, Water Repellent | |
| Standards/Approvals | Cat. II TP TC 019:2011, DGUV 112-191, EN ISO 20345:2022, FO, HRO, IEC 61340-5-1, ÖNORM Z 1259, S3S | |
| Upper Material | Split Leather, Textile | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 3118 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Laces | ||
Additional Safety Features Anti-Static Properties, Ergothan Shock Absorption System, ESD, Heat Resistant, Nail Protection In Plasma-Treated Composite (Ptc) Textile, Oil Resistant, ProNose Toe Reinforcement, Water Repellent | ||
Midsole Material Polyurethane | ||
Size US 13 | ||
Resistance Features Heat Resistant, Oil-resistant Outsole, Water Repellent | ||
Standards/Approvals Cat. II TP TC 019:2011, DGUV 112-191, EN ISO 20345:2022, FO, HRO, IEC 61340-5-1, ÖNORM Z 1259, S3S | ||
Upper Material Split Leather, Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 36
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 42
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 46
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 43
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 40
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 45
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 41
- Jalas 3118 Unisex Black Yellow Aluminium Safety Shoes EU 39
