Jalas 3108 Unisex Black, Grey, Yellow Aluminium Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 138-460
- Mfr. Part No.:
- 3108-37
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP13,593.16
(exc. VAT)
PHP15,224.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,593.16 |
*price indicative
- RS Stock No.:
- 138-460
- Mfr. Part No.:
- 3108-37
- Manufacturer:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 3108 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Hook & Loop | |
| Resistance Features | Anti-Static, ESD, Heat Resistant, Oil-resistant Outsole | |
| Size US | 5 | |
| Additional Safety Features | Anti-Static Properties, Double Shock Absorption Zone, Ergothan Shock Absorption System, Heat Resistant, HRO, Oil Resistant, Plasma-Treated Composite (PTC) Textile, ProNose Toe Reinforcement | |
| Midsole Material | Polyurethane | |
| Upper Material | Polyurethane Coated Leather, Textile | |
| Standards/Approvals | DGUV 112-191, EN ISO 20345:2022 S1, FO, HRO, ÖNORM Z 1259, PS | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 3108 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Hook & Loop | ||
Resistance Features Anti-Static, ESD, Heat Resistant, Oil-resistant Outsole | ||
Size US 5 | ||
Additional Safety Features Anti-Static Properties, Double Shock Absorption Zone, Ergothan Shock Absorption System, Heat Resistant, HRO, Oil Resistant, Plasma-Treated Composite (PTC) Textile, ProNose Toe Reinforcement | ||
Midsole Material Polyurethane | ||
Upper Material Polyurethane Coated Leather, Textile | ||
Standards/Approvals DGUV 112-191, EN ISO 20345:2022 S1, FO, HRO, ÖNORM Z 1259, PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 45
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 42
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 46
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 41
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 40
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 39
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 44
- Jalas 3108 Unisex Black Yellow Aluminium Safety Shoes EU 47
