Bicap Raider Mid Unisex Black Composite Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP7,277.81

(exc. VAT)

PHP8,151.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,277.81

*price indicative

RS Stock No.:
134-534
Mfr. Part No.:
PS60718/6D K 4 S3 SRC ESD 40
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Shoes

Series

Raider Mid

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Additional Safety Features

ESD

Midsole Material

Polyurethane

Size US

7.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap exceptional heavy-duty ESD boot designed for various industries. It features a water-repellent pull-up nubuck and nylon upper material with TPU Stability System and a composite safety toe, providing ultimate protection and comfort.

Resistant to water, abrasion

Heel Stability System

Anti-static with dual density PU midsole

Slip resistance rating

Penetration resistant with metal-free, ESD fabric

Dual-density PU sole with scuff-cap for durability

Lightweight and impact resistant up to 200J

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy