Bicap Shark Unisex Green Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 134-466
- Mfr. Part No.:
- H60531/4D K 2 S1PS FO SR 39
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP4,962.76
(exc. VAT)
PHP5,558.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,962.76 |
*price indicative
- RS Stock No.:
- 134-466
- Mfr. Part No.:
- H60531/4D K 2 S1PS FO SR 39
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | Shark | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size US | 7 | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Suede Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series Shark | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size US 7 | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Suede Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap cutting-edge safety shoe that combines style and functionality. It is designed to offer unparalleled protection and comfort in various work environments, making it an ideal choice for professionals seeking quality footwear.
Resistant to Impact, abrasion
Safety rating EN ISO 20345: S1PS FO SR
Penetration resistant
Anti-Static
Dual density PU
BIFRESH PLUS 3D lining for high breathability
Composite toe-cap for abrasion resistance
Metal-free for nail protection
Lightweight design
Related links
- Bicap Cedar Fresh Unisex Green Composite Safety Shoes EU 39
- Bicap Shark Unisex Green Composite Safety Shoes EU 42
- Bicap Shark Unisex Green Composite Safety Shoes EU 47
- Bicap Shark Unisex Green Composite Safety Shoes EU 44
- Bicap Shark Unisex Green Composite Safety Shoes EU 40
- Bicap Shark Unisex Green Composite Safety Shoes EU 38
- Bicap Shark Unisex Green Composite Safety Shoes EU 41
- Bicap Shark Unisex Green Composite Safety Shoes EU 43
