Bicap Flamingo Unisex Brown Composite Safety Shoes, UK 7.5, EU 41

Subtotal (1 pair)*

PHP6,961.47

(exc. VAT)

PHP7,796.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,961.47

*price indicative

RS Stock No.:
134-455
Mfr. Part No.:
H60692/6G K 4 S3 WR CI SRC 41
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Shoes

Series

Flamingo

Gender

Unisex

Size EU

41

Size UK

7.5

Colour

Brown

Safety Toe Type

Composite

Midsole Material

Polyurethane

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Additional Safety Features

WR

Size US

8.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap cutting-edge waterproof Flamingo Boot designed to meet stringent safety standards. This product boasts superior protection against water, impacts, and nail penetration, making it a must-have for heavy-duty industries.

Water-repellent

Metal-free

Anti-Slip and Anti-Static properties

Penetration resistant

Lightweight and eco-friendly components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy