Bicap Ghost Low Unisex Black Composite Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 134-398
- Mfr. Part No.:
- J40675/4D K 4 S3 SRC ESD 42
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,007.18
(exc. VAT)
PHP6,728.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,007.18 |
*price indicative
- RS Stock No.:
- 134-398
- Mfr. Part No.:
- J40675/4D K 4 S3 SRC ESD 42
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | Ghost Low | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD | |
| Size US | 9 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series Ghost Low | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD | ||
Size US 9 | ||
Midsole Material Polyurethane | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap cutting-edge ESD shoe that is a perfect blend of style and safety features to ensure maximum protection and comfort for users. This product is designed to provide exceptional comfort, protection, and performance for a range of industrial environments.
Water-repellent
Dual density PU sole for superior slip resistance
Composite safety toe for enhanced protection
ESD safe for static control
Abrasion-resistant for durability
Breathable BIFRESH PLUS 3D lining
Lightweight design
Related links
- Bicap Ghost Mid Unisex Black Composite Safety Shoes EU 42
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 39
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 41
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 46
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 44
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 47
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 48
- Bicap Ghost Low Unisex Black Composite Safety Shoes EU 40
