Bicap Ghost Mid Unisex Black Composite Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP6,181.30

(exc. VAT)

PHP6,923.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,181.30

*price indicative

RS Stock No.:
134-378
Mfr. Part No.:
J40673/4D K 4 S3 SRC ESD 40
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

Ghost Mid

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Midsole Material

Polyurethane

Size US

7.5

Additional Safety Features

ESD

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap top-notch ESD boot designed for heavy industry, construction, agriculture, craftsmanship, and light industry environments. This product combines water-repellent suede leather with high breathability, offering optimal protection and comfort.

Water and abrasion-resistant

S3 SRC ESD safety rating

Composite safety toe

Impact-resistant up to 200J

Anti-static and penetration-resistant

Water-repellent

ESD safe with dual-density PU midsole

SRC slip resistance rating

Unisex design for versatility

Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy