Himalayan 9810 Unisex Black Composite Safety Shoes, UK 11, EU 45

Subtotal (1 pair)*

PHP8,519.63

(exc. VAT)

PHP9,541.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,519.63

*price indicative

RS Stock No.:
133-300
Mfr. Part No.:
9810BK110
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Shoes

Series

9810

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Composite

Closure Type

Four Eye Lace Up

Size US

12

Resistance Features

Slip Resistant, Temperature Resistant

Additional Safety Features

Metal Free

Midsole Material

Composite Anti-Penetration

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan S1P rated size 11 black colour formal safety Brogue shoes with SRC slip resistance, a temperature-resistant sole up to 140°C, and adheres to EN ISO 20345:2011 S1P SRC standard.

Steel toe cap and midsole protection

High quality leather upper

Four eye lace up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy