Jalas 7178 Unisex Black Aluminium Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 127-103
- Mfr. Part No.:
- 7178-37
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP19,638.22
(exc. VAT)
PHP21,994.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 09, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP19,638.22 |
*price indicative
- RS Stock No.:
- 127-103
- Mfr. Part No.:
- 7178-37
- Manufacturer:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 7178 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Midsole Material | PUR | |
| Additional Safety Features | Double Shock Absorption Zones In Poron Xrd, Nail Protection In Plasma-Treated Composite (Ptc) Textile | |
| Resistance Features | Anti-Static, ESD, Oil-resistant Outsole, Slip Resistant, Water Repellent | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | Cat. II, DGUV 112-191, ÖNORM Z 1259, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 7178 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Midsole Material PUR | ||
Additional Safety Features Double Shock Absorption Zones In Poron Xrd, Nail Protection In Plasma-Treated Composite (Ptc) Textile | ||
Resistance Features Anti-Static, ESD, Oil-resistant Outsole, Slip Resistant, Water Repellent | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals Cat. II, DGUV 112-191, ÖNORM Z 1259, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 35
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 41
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 44
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 43
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 45
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 39
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 36
- Jalas 7178 Unisex Black Aluminium Safety Shoes EU 38
