Jalas 7168 Unisex Black, Grey Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 127-092
- Mfr. Part No.:
- 7168-43
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP18,325.77
(exc. VAT)
PHP20,524.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP18,325.77 |
*price indicative
- RS Stock No.:
- 127-092
- Mfr. Part No.:
- 7168-43
- Manufacturer:
- Jalas
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 7168 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Additional Safety Features | Aluminium Toecap, Anti-Static Properties, Ergothan Shock Absorption System, ESD, Nail Protection In Plasma-Treated Composite (Ptc) Textile, Oil Resistant, Water Repellent | |
| Midsole Material | Polyurethane | |
| Resistance Features | Oil-resistant Outsole, Water Repellent | |
| Size US | 9.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ASTM F2413-18 M/I/C SD 35 PR, ASTM F3445-21 SR, CE Cat. II, DGUV 112-191, EN ISO 20345:2011 S3, ÖNORM Z 1259, SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 7168 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Additional Safety Features Aluminium Toecap, Anti-Static Properties, Ergothan Shock Absorption System, ESD, Nail Protection In Plasma-Treated Composite (Ptc) Textile, Oil Resistant, Water Repellent | ||
Midsole Material Polyurethane | ||
Resistance Features Oil-resistant Outsole, Water Repellent | ||
Size US 9.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ASTM F2413-18 M/I/C SD 35 PR, ASTM F3445-21 SR, CE Cat. II, DGUV 112-191, EN ISO 20345:2011 S3, ÖNORM Z 1259, SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
