Jalas 3820R Unisex Black, Blue, Red Aluminium Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 124-343
- Mfr. Part No.:
- 3820R-42
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP15,030.18
(exc. VAT)
PHP16,833.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,030.18 |
*price indicative
- RS Stock No.:
- 124-343
- Mfr. Part No.:
- 3820R-42
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 3820R | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Blue, Red | |
| Safety Toe Type | Aluminium | |
| Midsole Material | PUR | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EAC, EN ISO 20345:2011, EN ISO 20345:2011 S3, EU, IEC 61340-5-1, UK | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 3820R | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Blue, Red | ||
Safety Toe Type Aluminium | ||
Midsole Material PUR | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EAC, EN ISO 20345:2011, EN ISO 20345:2011 S3, EU, IEC 61340-5-1, UK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas Safety shoe features an aluminium toecap, PU midsole, plastic shank and TPU outsole, with an upper made from nubuck leather and textile. It is characterized by excellent shock absorption, good grip, a perfect fit, extra comfort, and very breatha
Oil resistant outsole
Anti static properties
Double shock absorption zones
Stabilization
Polstered shaft edge
Perforated
Perforated front section
Related links
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 43
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 39
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 38
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 41
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 47
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 45
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 36
- Jalas 3820R Unisex Black Red Aluminium Safety Shoes EU 46
