Jalas 3800R Unisex Black, Blue, Red Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 124-330
- Mfr. Part No.:
- 3800R-43
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP13,440.00
(exc. VAT)
PHP15,052.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,440.00 |
*price indicative
- RS Stock No.:
- 124-330
- Mfr. Part No.:
- 3800R-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 3800R | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Blue, Red | |
| Safety Toe Type | Aluminium | |
| Size US | 9.5 | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EAC, EN ISO 20345:2011, EN ISO 20345:2011 S3, EU, IEC 61340-5-1, UK | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 3800R | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Blue, Red | ||
Safety Toe Type Aluminium | ||
Size US 9.5 | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EAC, EN ISO 20345:2011, EN ISO 20345:2011 S3, EU, IEC 61340-5-1, UK | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas Safety shoe features an aluminium toecap, PU midsole, plastic shank, and TPU outsole, with an upper made from microfiber. It provides a perfect fit, extra comfort, excellent shock absorption, good grip, a high level of protection and is very bre
Oil resistant outsole
Anti static properties
Stabilization
Polstered shaft edge
Perforated
Perforated front section
Free from animal derived materials
Related links
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 38
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 44
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 37
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 42
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 46
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 47
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 39
- Jalas 3800R Unisex Black Red Aluminium Safety Shoes EU 45
