Jalas 5012 Unisex White Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 124-300
- Mfr. Part No.:
- 5012-47
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP12,792.98
(exc. VAT)
PHP14,328.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,792.98 |
*price indicative
- RS Stock No.:
- 124-300
- Mfr. Part No.:
- 5012-47
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 5012 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | White | |
| Closure Type | Hook & Loop | |
| Resistance Features | Oil-resistant Outsole | |
| Size US | 13 | |
| Additional Safety Features | Ergothan Shock Absorption System, ESD, Oil Resistant | |
| Standards/Approvals | CE Cat. II EN ISO 20345:2011 S1, EAC, FO, HRO, IEC 61340-5-1 (ESD), TP TC 019:2011 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 5012 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour White | ||
Closure Type Hook & Loop | ||
Resistance Features Oil-resistant Outsole | ||
Size US 13 | ||
Additional Safety Features Ergothan Shock Absorption System, ESD, Oil Resistant | ||
Standards/Approvals CE Cat. II EN ISO 20345:2011 S1, EAC, FO, HRO, IEC 61340-5-1 (ESD), TP TC 019:2011 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas Occupational shoe features a plastic shank and a PU outsole for durability and support. The upper material is microfiber, ensuring a lightweight and breathable fit. Key characteristics include excellent shock absorption, a good fit, comfort, lig
Double shock absorption zones
Oil resistant outsole
Low weight
Adjustable heel strap
Related links
- Jalas 5012 Unisex White Safety Shoes EU 44
- Jalas 5012 Unisex White Safety Shoes EU 41
- Jalas 5012 Unisex White Safety Shoes EU 37
- Jalas 5012 Unisex White Safety Shoes EU 46
- Jalas 5012 Unisex White Safety Shoes EU 36
- Jalas 5012 Unisex White Safety Shoes EU 45
- Jalas 5012 Unisex White Safety Shoes EU 43
- Jalas 5012 Unisex White Safety Shoes EU 40
