Jalas 6418 Unisex Black, Green, Grey Composite Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP15,744.96

(exc. VAT)

PHP17,634.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP15,744.96

*price indicative

RS Stock No.:
124-285
Mfr. Part No.:
6418-43
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Shoes

Series

6418

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, Green, Grey

Safety Toe Type

Composite

Closure Type

Hook & Loop

Size US

9.5

Additional Safety Features

Anti-Static Properties, Nail Protection In Plasma-Treated Composite (Ptc) Textile, ProNose Toe Reinforcement

Resistance Features

Anti-Static, Oil-resistant Outsole

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre, Textile

Standards/Approvals

EN ISO 20345:2011 S1, EU Ecolabel FI/017/001, ÖNORM Z 1259 DGUV 112-191, P, SRC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FI
The Jalas Safety sandal certified with the EU Ecolabel and it is metal free and features hook and loop fastening. It provides nail protection with plasma treated composite textile, a composite toecap and an insole with dual shock absorption zones. The upp

Anti static properties

Oil resistant outsole

Polstered shaft edge

Ventilating insole

Good environmental choice

Meets the EU flower environmental criteria

Free from animal derived materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy