Jalas 6428 Unisex Black Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 123-900
- Mfr. Part No.:
- 6428-38
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP13,286.83
(exc. VAT)
PHP14,881.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,286.83 |
*price indicative
- RS Stock No.:
- 123-900
- Mfr. Part No.:
- 6428-38
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 6428 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Laces | |
| Size US | 5.5 | |
| Resistance Features | Anti-Static, Oil-resistant Outsole, Water Repellent | |
| Additional Safety Features | Anti-Static Properties, Ergothan Shock Absorption System, Nail Protection In Plasma-Treated Composite (Ptc) Textile | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3, ÖNORM Z 1259 DGUV 112-191, SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 6428 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Laces | ||
Size US 5.5 | ||
Resistance Features Anti-Static, Oil-resistant Outsole, Water Repellent | ||
Additional Safety Features Anti-Static Properties, Ergothan Shock Absorption System, Nail Protection In Plasma-Treated Composite (Ptc) Textile | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 S3, ÖNORM Z 1259 DGUV 112-191, SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas Safety Shoe is a light, environment friendly shoe. This metal free, dress like safety shoe, suitable for example airport work. Upper in full grain leather, nail protection insert in plasma treated composite textile, toecap in composite and PU ou
Oil resistant outsole
Ventilating insole
Water repellent
Double shock absorption zones
Anti static properties
Related links
- Jalas 6428 Unisex Black Composite Safety Shoes EU 46
- Jalas 6428 Unisex Black Composite Safety Shoes EU 47
- Jalas 6428 Unisex Black Composite Safety Shoes EU 45
- Jalas 6428 Unisex Black Composite Safety Shoes EU 43
- Jalas 6428 Unisex Black Composite Safety Shoes EU 42
- Jalas 6428 Unisex Black Composite Safety Shoes EU 36
- Jalas 6428 Unisex Black Composite Safety Shoes EU 40
- Jalas 6428 Unisex Black Composite Safety Shoes EU 41
