Jalas 5372 Unisex Black, White Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 122-907
- Mfr. Part No.:
- 5372-44
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP13,395.72
(exc. VAT)
PHP15,003.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,395.72 |
*price indicative
- RS Stock No.:
- 122-907
- Mfr. Part No.:
- 5372-44
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 5372 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, White | |
| Closure Type | BOA Fit System | |
| Resistance Features | Anti-Static, Oil-resistant Outsole | |
| Size US | 10.5 | |
| Additional Safety Features | Anti-Static Properties, Double Shock Absorption Zones In Poron Xrd, Ergothan Shock Absorption System | |
| Midsole Material | EVA | |
| Standards/Approvals | ASTM F2892-18 SD 35, E, EN ISO 20347:2012 O1, FO, ÖNORM Z 1259 DGUV 112-191, SRC | |
| Upper Material | Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 5372 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, White | ||
Closure Type BOA Fit System | ||
Resistance Features Anti-Static, Oil-resistant Outsole | ||
Size US 10.5 | ||
Additional Safety Features Anti-Static Properties, Double Shock Absorption Zones In Poron Xrd, Ergothan Shock Absorption System | ||
Midsole Material EVA | ||
Standards/Approvals ASTM F2892-18 SD 35, E, EN ISO 20347:2012 O1, FO, ÖNORM Z 1259 DGUV 112-191, SRC | ||
Upper Material Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Jalas Shoe is a ventilated comfortable shoe in sporty design with textile upper and BOA , easy to put on and take off. Its shock absorbing soles in multiple layers provide personal protection. Textile upper material. The shoe is ESD certified for extr
Oil resistant outsole
Anti static properties
Low weight
Double shock absorption zones
Breathable mesh
