Jalas 1258 Unisex Black, Blue Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 118-620
- Mfr. Part No.:
- 1258-43
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP16,601.94
(exc. VAT)
PHP18,594.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP16,601.94 |
*price indicative
- RS Stock No.:
- 118-620
- Mfr. Part No.:
- 1258-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 1258 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Velcro Strap | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Additional Safety Features | ESD, HRO, WR | |
| Midsole Material | PUR | |
| Size US | 9.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane Coated Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | DGUV 112-191, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 1258 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Velcro Strap | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Additional Safety Features ESD, HRO, WR | ||
Midsole Material PUR | ||
Size US 9.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane Coated Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals DGUV 112-191, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas tough safety shoe with highest level protection built for tough environments. Composite Toe Cap, steel puncture protection and double impact protection zones in PORON XRD keep feet safe in extreme conditions.
Excellent grip
Extra comfortable
Perfect fit
