Jalas 1228W Unisex Black, Grey, Yellow Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 118-554
- Mfr. Part No.:
- 1228W-38
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP19,626.40
(exc. VAT)
PHP21,981.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP19,626.40 |
*price indicative
- RS Stock No.:
- 118-554
- Mfr. Part No.:
- 1228W-38
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1228W | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | BOA Fit System | |
| Size US | 5.5 | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | HRO, WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20349-2:2017 | |
| Upper Material | Polyurethane Coated Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1228W | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Composite | ||
Closure Type BOA Fit System | ||
Size US 5.5 | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features HRO, WR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20349-2:2017 | ||
Upper Material Polyurethane Coated Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Jalas Mid-cut boot most comfortable and durable welding boot with the best possible protection. The BOA Fit system enables perfect fit and for extra protection it is covered by PU-coated leather. Specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400°C and 752°F for 30 minutes. The oil and heat-resistant nitrile outer sole means excellent grip and JALAS composite toe cap, steel nail penetration insert and double impact protection zones in PORON XRD help prevent injuries.
ProNose toe reinforcement
Water repellent
Anti-static properties
KEVLAR thread in the seams which resists 427° C short-term heat exposure
Heat-resistant upper
Heat-resistant outsole
Oil-resistant outsole
Padded boot shaft
Related links
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 43
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 39
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 42
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 36
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 48
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 47
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 44
- Jalas 1228W Unisex Black Yellow Composite Safety Shoes EU 41
