Jalas 1898W Unisex Black, Grey, Yellow Aluminium Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 116-220
- Mfr. Part No.:
- 1898W-44
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP15,818.54
(exc. VAT)
PHP17,716.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP15,818.54 |
*price indicative
- RS Stock No.:
- 116-220
- Mfr. Part No.:
- 1898W-44
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 1898W | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Pull-On | |
| Size US | 10.5 | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Additional Safety Features | HRO | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane Coated Leather | |
| Standards/Approvals | EN ISO 20349-2:2017 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 1898W | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Pull-On | ||
Size US 10.5 | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Additional Safety Features HRO | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane Coated Leather | ||
Standards/Approvals EN ISO 20349-2:2017 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited Safety Boot is a high cut, triple lined winter safety boot with highest protection for very cold environments. Specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400 degree Celsius for 30 minutes and resists weld spatter.
Heat resistant upper
Heat resistant outsole
Oil resistant outsole
Anti static properties
Padded boot shaft
Pull loops
Water repellent
Related links
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 39
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 42
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 50
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 46
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 36
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 47
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 48
- Jalas 1898W Unisex Black Yellow Aluminium Safety Shoes EU 45
