Jalas 1678W Unisex Black Aluminium Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

PHP16,288.81

(exc. VAT)

PHP18,243.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP16,288.81

*price indicative

RS Stock No.:
115-902
Mfr. Part No.:
1678W-44
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1678W

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Pull-On

Resistance Features

Heat Resistant, Oil Resistant

Size US

10.5

Additional Safety Features

HRO, WR

Midsole Material

PUR

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane Coated Leather

Standards/Approvals

EN ISO 20349-2:2017

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited Durable and comfortable mid-cut welding boot with Thinsulate lining for extra heat insulation, certified in compliance with EN 20349-2. Specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400°C and 752°F for 30 minutes. The removable insole has advanced shock absorbing with two protective zones PORON XRD and the oil and heat-resistant nitrile outer sole means excellent grip. JALAS aluminium toe cap and PTC-textile nail penetration insert help prevent injuries.

ProNose toe reinforcement

Pull loops

ESD

Water repellent

KEVLAR thread in the seams which resists

427° C short-term heat exposure

Heat-resistant outsole

Oil-resistant outsole

Anti-static properties

Padded boot shaft

Double shock absorption zones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy