Jalas 1635 Unisex Black, Blue, Grey Aluminium Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 115-839
- Mfr. Part No.:
- 1635-36
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP8,616.09
(exc. VAT)
PHP9,650.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,616.09 |
*price indicative
- RS Stock No.:
- 115-839
- Mfr. Part No.:
- 1635-36
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1635 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black, Blue, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant | |
| Size US | 4 | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Split Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1635 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black, Blue, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant | ||
Size US 4 | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Split Leather, Textile | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited safety shoe has an aluminium toecap for lightweight protection, a PU midsole for cushioning, a plastic shank for stability, a PU outsole for durability and flexibility, and an upper made of split leather and textile for durability and comfort, suitable for a range of work environments.
Good shock absorption
Light
Excellent grip
Perfect fit
Extra comfortable
Breathable
Related links
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 42
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 38
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 44
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 39
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 46
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 45
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 40
- Jalas 1635 Unisex Black Grey Aluminium Safety Shoes EU 41
