Jalas 1578 Unisex Black, Yellow Aluminium Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 115-753
- Mfr. Part No.:
- 1578-48
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP17,454.92
(exc. VAT)
PHP19,549.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,454.92 |
*price indicative
- RS Stock No.:
- 115-753
- Mfr. Part No.:
- 1578-48
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1578 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Size US | 13.5 | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Midsole Material | PUR | |
| Additional Safety Features | HRO, WR | |
| Upper Material | Polyurethane Coated Leather | |
| Standards/Approvals | EN 15090:2012 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1578 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Size US 13.5 | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Midsole Material PUR | ||
Additional Safety Features HRO, WR | ||
Upper Material Polyurethane Coated Leather | ||
Standards/Approvals EN 15090:2012 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited Safety boot in specially treated leather with heat resistance para-aramid thread in the seams provides a max operating heat limit of 400 degree Celsius for 30 minutes. This safety boot features a nail protection in steel, toecap in aluminium, PU midsole and a rubber outsole.
Waterproof
Reflector
Oil resistant outsole
Anti static properties
Padded boot shaft
Specially designed details
Double shock absorption zones
