Jalas 1378 Unisex Black, Blue Composite Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

PHP21,374.69

(exc. VAT)

PHP23,939.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP21,374.69

*price indicative

RS Stock No.:
115-656
Mfr. Part No.:
1378-35
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1378

Product Type

Safety Shoes

Gender

Unisex

Size EU

35

Size UK

2

Colour

Black, Blue

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

3.5

Midsole Material

Polyurethane

Additional Safety Features

HRO

Resistance Features

Heat Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane Coated Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited fully lined winter safety boot with highest protection designed for very cold or slippery conditions. The PU-coated leather, and faux-fur and Thinsulate lining mean feet are protected in any conditions.

Excellent grip

Extra comfortable

Perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy