Jalas 1568 Unisex Black, Grey, Yellow Aluminium Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

PHP13,896.45

(exc. VAT)

PHP15,564.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP13,896.45

*price indicative

RS Stock No.:
115-437
Mfr. Part No.:
1568-44
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Shoes

Series

1568

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black, Grey, Yellow

Safety Toe Type

Aluminium

Closure Type

Velcro Strap

Midsole Material

Polyurethane

Additional Safety Features

HRO, WR

Size US

10.5

Resistance Features

Heat Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:201

Upper Material

Polyurethane Coated Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited safety shoe includes steel nail protection, an aluminium toecap for lightweight protection, a PU midsole for comfort, a rubber outsole for durability and grip, and a PU-coated leather upper for durability and water resistance, ideal for demanding work conditions.

Highest level of protection

Excellent grip

Perfect fit

Extra comfortable

Excellent shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy