Jalas 1510 Unisex Black, Grey, Yellow Aluminium Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 115-328
- Mfr. Part No.:
- 1510-40
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP12,827.34
(exc. VAT)
PHP14,366.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,827.34 |
*price indicative
- RS Stock No.:
- 115-328
- Mfr. Part No.:
- 1510-40
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 1510 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Aluminium | |
| Size US | 7.5 | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Midsole Material | PUR | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Polyurethane Coated Leather | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 1510 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Aluminium | ||
Size US 7.5 | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Midsole Material PUR | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Polyurethane Coated Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited GRAN PREMIO broad, anti-slip safety sandal featuring hook & loop fastening and highest quality (S1) protection level. The PU-coated leather upper supports feet and keeps them ventilated and provides anti-static protection. An oil and heat-resistant Nitrile rubber outer sole withstands and gives excellent grip, and JALAS aluminium toe cap protection and double impact protection zones in PORON XRD protects feet.
Heat-resistant outsole
Oil-resistant outsole
Anti-static properties
Wide fit
Polstered shaft edge
Ventilating insole
Double shock absorption zones
Conforms with IEC 61340-5-1 (ESD)
Related links
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 46
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 36
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 38
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 42
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 43
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 47
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 44
- Jalas 1510 Unisex Black Yellow Aluminium Safety Shoes EU 39
