Jalas TEMPUS 5618 Unisex Black, White Steel Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP10,936.29

(exc. VAT)

PHP12,248.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,936.29

*price indicative

RS Stock No.:
101-268
Mfr. Part No.:
5618-41
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

TEMPUS 5618

Product Type

Safety Shoes

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black, White

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Material

EVA

Resistance Features

Anti-Static, Oil Resistant

Size US

8 (Men)/9 (Women)

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

Cat. II TP TC 019:2011 Information/UIS EN ISO 20345:2011 S1, P, SRC ASTM F2413-18 M/I/C SD 35 PR ASTM F3445-21 SR ÖNORM Z 1259 DGUV 112-191

Upper Material

Microfibre, Textile

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ejendals Light weight safety shoe for work and leisure. Its features a breathable, sporty and comfortable with advanced shock absorbing with PORON XRD, protective toe cap and a soft and flexible nail penetration insert made of textile material. The well proven outsole has a very effective grip pattern and is made of a special nitrile rubber for high durability.

Excellent shock absorption

Excellent grip

Perfect fit

Extra comfortable

Very breathable

Extremely light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy