Siemens SIRIUS 3TK28 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
- RS Stock No.:
- 763-6873
- Mfr. Part No.:
- 3TK2822-2CB30
- Manufacturer:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP34,305.18
(exc. VAT)
PHP38,421.80
(inc. VAT)
- RS Stock No.:
- 763-6873
- Mfr. Part No.:
- 3TK2822-2CB30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24V ac/dc | |
| Number of Channels | 2 | |
| Safety Contacts | 2 | |
| Function | Safety Switch/Interlock | |
| Range | SIRIUS | |
| Depth | 120mm | |
| Safety Category | 4 | |
| Series | 3TK28 | |
| Width | 22.5mm | |
| Length | 120mm | |
| Performance Level | e | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24V ac/dc | ||
Number of Channels 2 | ||
Safety Contacts 2 | ||
Function Safety Switch/Interlock | ||
Range SIRIUS | ||
Depth 120mm | ||
Safety Category 4 | ||
Series 3TK28 | ||
Width 22.5mm | ||
Length 120mm | ||
Performance Level e | ||
- COO (Country of Origin):
- DE
Standards
EN 60204-1, EN 292, EN 954-1
Related links
- Siemens SIRIUS 3TK28 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
- Siemens SIRIUS 3TK28 Safety Relay 24V dc, Single Channel 2 Safety Contacts
- Siemens SIRIUS 3TK28 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 2 Safety Contacts
- Eaton ESR5 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
- Siemens SIRIUS 3TK28 240 V ac/dc Module 2
- Siemens SIRIUS 3TK28 Safety Relay 24V dc, Single Channel 1 Safety Contacts
- Siemens SIRIUS 3TK28 240 V ac Module 2
- Siemens SIRIUS 3TK28 240 V ac/dc Module 2

