Panasonic SFM, 21V dc Safety Relay

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-5478
Mfr. Part No.:
ASFM0212S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Safety Relay

Contact Configuration

SPNC, SPNO

Mount Type

PCB

Series

SFM

Power Consumption

270mW

Terminal Type

Solder Pin

Switching AC Voltage

250V ac

Contact Current

6A

Switching DC Voltage

125V dc

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15.5mm

Height

13.9mm

Width

33mm

Hazardous Area Certification

No

Coil Voltage

21V dc

COO (Country of Origin):
TH
The Panasonic flat type safety relay has rated Coil voltage up to 21 volts.

Mainly used in safety relay unit and PLC, robot, machine Tools applications

Flux-resistant

Available in stick packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy