ZANDER AACHEN Minos, 24V dc Safety Relay

Subtotal (1 unit)*

PHP12,692.63

(exc. VAT)

PHP14,215.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,692.63

*price indicative

RS Stock No.:
827-087
Mfr. Part No.:
472824
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Safety Relay

Contact Configuration

1 NC/1 NO

Reset Method

Manual

Mount Type

DIN Rail

Power Consumption

1.8W

Series

Minos

Terminal Type

Spring Connector

IP Rating

IP20

Standards/Approvals

EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Height

93.1mm

Length

102.5mm

Width

6.2mm

Hazardous Area Certification

No

Safety Category

SIL 3, CAT 4

Coil Voltage

24V dc

COO (Country of Origin):
DE
The ZANDER AACHEN Safety relay is a Crucial device designed for monitoring emergency systems within automated environments, ensuring enhanced protection and compliance with safety standards.

Use up to PL e, Cat. 4, SILCL 3 for maximum safety levels

Integrates test pulses at the safe output for automatic error detection

Features monitored manual start and automatic start functionality

Includes robust short circuit monitoring capabilities for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy