ZANDER AACHEN Minos, 24V dc Safety Relay
- RS Stock No.:
- 827-086
- Mfr. Part No.:
- 472823
- Manufacturer:
- ZANDER AACHEN
N
Subtotal (1 unit)*
PHP12,692.63
(exc. VAT)
PHP14,215.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,692.63 |
*price indicative
- RS Stock No.:
- 827-086
- Mfr. Part No.:
- 472823
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic | |
| Series | Minos | |
| Power Consumption | 1.8W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 6.2mm | |
| Height | 93.1mm | |
| Length | 102.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | SIL 3, CAT 4 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type DIN Rail | ||
Reset Method Automatic | ||
Series Minos | ||
Power Consumption 1.8W | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Width 6.2mm | ||
Height 93.1mm | ||
Length 102.5mm | ||
Hazardous Area Certification No | ||
Safety Category SIL 3, CAT 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Safety relay is designed for reliable monitoring and control of emergency stop systems, ensuring optimal safety during machine operations. Its primary function is to maintain a safe operational state by monitoring safety inputs.
Use up to PL e, Cat. 4, SILCL 3 for enhanced safety levels
Includes monitored manual start and automatic start options for versatile operation
Features dual-channel inputs to detect errors effectively
Equipped with extensive monitoring via front LED indicators for easy status check
Related links
- ZANDER AACHEN MINOS SL Safety Relay
- ZANDER AACHEN MINOS SL Series DIN Rail Timer Relay 24 V dc, NC Switch Configuration
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR4C 4 Safety Contacts
- ZANDER AACHEN C2 2 Safety Contacts
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR7C 7 Safety Contacts, 4
