ZANDER AACHEN Minos, 24V dc Safety Relay
- RS Stock No.:
- 827-084
- Mfr. Part No.:
- 472822
- Manufacturer:
- ZANDER AACHEN
Subtotal (1 unit)*
PHP12,692.63
(exc. VAT)
PHP14,215.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,692.63 |
*price indicative
- RS Stock No.:
- 827-084
- Mfr. Part No.:
- 472822
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Contact Configuration | 1 NC/1 NO | |
| Reset Method | Automatic | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8W | |
| Series | Minos | |
| Terminal Type | Spring Connector | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | |
| Maximum Operating Temperature | 55°C | |
| Width | 6.2mm | |
| Length | 102.5mm | |
| Height | 93.1mm | |
| Hazardous Area Certification | No | |
| Safety Category | SIL 3, CAT 4 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Contact Configuration 1 NC/1 NO | ||
Reset Method Automatic | ||
Mount Type DIN Rail | ||
Power Consumption 1.8W | ||
Series Minos | ||
Terminal Type Spring Connector | ||
IP Rating IP20 | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | ||
Maximum Operating Temperature 55°C | ||
Width 6.2mm | ||
Length 102.5mm | ||
Height 93.1mm | ||
Hazardous Area Certification No | ||
Safety Category SIL 3, CAT 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Safety relay is designed to monitor emergency stop circuits and ensure operational safety. Its primary function is to facilitate compliance with safety standards in automated machinery environments.
Utilises Advanced safety technology for up to PL e, Cat. 4, SILCL 3 certification
Incorporates a two-channel safe input for enhanced monitoring capabilities
Features an automatic or monitored manual start for operational flexibility
Equipped with a safe solid-state output to ensure reliable performance under load conditions
Related links
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
