ZANDER AACHEN Minos, 24V dc Safety Relay
- RS Stock No.:
- 827-083
- Mfr. Part No.:
- 472821
- Manufacturer:
- ZANDER AACHEN
N
Subtotal (1 unit)*
PHP12,692.63
(exc. VAT)
PHP14,215.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,692.63 |
*price indicative
- RS Stock No.:
- 827-083
- Mfr. Part No.:
- 472821
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | DIN Rail | |
| Reset Method | Manual | |
| Power Consumption | 1.8W | |
| Series | Minos | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | |
| Maximum Operating Temperature | 55°C | |
| Length | 102.5mm | |
| Height | 93.1mm | |
| Width | 6.2mm | |
| Safety Category | SIL 3, CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type DIN Rail | ||
Reset Method Manual | ||
Power Consumption 1.8W | ||
Series Minos | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | ||
Maximum Operating Temperature 55°C | ||
Length 102.5mm | ||
Height 93.1mm | ||
Width 6.2mm | ||
Safety Category SIL 3, CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Safety relay is designed for monitoring emergency stop buttons and safety devices, ensuring compliance with safety standards for machinery operations.
Features up to PL e, Cat. 4, SILCL 3 ratings for high safety integrity
Includes six-millimetre width for Compact installation in control panels
Monitored manual start provides additional safety in emergency situations
Test pulses facilitate enhanced fault detection during operation
Related links
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
