ZANDER AACHEN ZSCoupling, 24V dc Safe Coupling Relay
- RS Stock No.:
- 827-076
- Mfr. Part No.:
- 456040
- Manufacturer:
- ZANDER AACHEN
Subtotal (1 unit)*
PHP3,824.28
(exc. VAT)
PHP4,283.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,824.28 |
*price indicative
- RS Stock No.:
- 827-076
- Mfr. Part No.:
- 456040
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safe Coupling Relay | |
| Contact Configuration | 2 NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 700mW | |
| Series | ZSCoupling | |
| Terminal Type | Push-In Connector | |
| Contact Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 61810-3, EN ISO 13849-1, EN 62061, EN 61508, CE, cULus | |
| Maximum Operating Temperature | 70°C | |
| Width | 98mm | |
| Length | 15.5mm | |
| Height | 67.8mm | |
| Safety Category | SIL 1 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safe Coupling Relay | ||
Contact Configuration 2 NC | ||
Mount Type DIN Rail | ||
Power Consumption 700mW | ||
Series ZSCoupling | ||
Terminal Type Push-In Connector | ||
Contact Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 61810-3, EN ISO 13849-1, EN 62061, EN 61508, CE, cULus | ||
Maximum Operating Temperature 70°C | ||
Width 98mm | ||
Length 15.5mm | ||
Height 67.8mm | ||
Safety Category SIL 1 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The ZANDER AACHEN Coupling relay is designed for safety applications, providing reliable galvanic isolation between PLC outputs and external signals, ensuring optimal performance in critical environments.
Two force guided changeover contacts enhance safety
Integrated freewheeling diode protects connected inputs
Status LED provides clear indication of switching state
Suitable for safety applications up to PL c / SIL 1
Related links
- ZANDER AACHEN ZSCoupling, 24V dc Safe Coupling Relay
- ZANDER AACHEN SK3D 3 Safety Contacts, 1
- ZANDER AACHEN Zcoupling, 24V dc Coupling Relay
- ZANDER AACHEN Zcoupling 4 Safety Contacts
- ZANDER AACHEN SK5C 5 Safety Contacts, 1
- ZANDER AACHEN Zcoupling 2 Safety Contacts
- ZANDER AACHEN SK5C 6 Safety Contacts, 1
- ZANDER AACHEN Zcoupling 4 Safety Contacts
