ZANDER AACHEN C2, 24V Safety Relay, 2 Safety Contacts
- RS Stock No.:
- 562-102
- Mfr. Part No.:
- 456000
- Manufacturer:
- ZANDER AACHEN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,326.61
(exc. VAT)
PHP5,965.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,326.61 |
*price indicative
- RS Stock No.:
- 562-102
- Mfr. Part No.:
- 456000
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 SPDT | |
| Mount Type | DIN Rail | |
| Series | C2 | |
| Power Consumption | 0.5W | |
| Terminal Type | Push-in | |
| Time Delay | 15 ms | |
| IP Rating | IP20 | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | EN 60715 TH35 | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 50°C | |
| Width | 17.5mm | |
| Length | 62mm | |
| Height | 90.4mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Contact Configuration 2 SPDT | ||
Mount Type DIN Rail | ||
Series C2 | ||
Power Consumption 0.5W | ||
Terminal Type Push-in | ||
Time Delay 15 ms | ||
IP Rating IP20 | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals EN 60715 TH35 | ||
Contact Current 8A | ||
Maximum Operating Temperature 50°C | ||
Width 17.5mm | ||
Length 62mm | ||
Height 90.4mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V | ||
- COO (Country of Origin):
- DE
The H.ZANDER Z Coupling C2 is a Compact coupling relay with two change over contacts example for the galvanical isolation of signals, contact reinforcement and signal conditioning.
Two change over (SPDT) contacts each up to 8 A and 250V AC
Compact housing 17.5 mm width
Signaling the switching state via front LED
35 mm DIN Rail (EN 60715 TH35)
