ZANDER AACHEN SR3C, 115V ac Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 521-053
- Mfr. Part No.:
- 475171
- Manufacturer:
- ZANDER AACHEN
This image is representative of the product range
Subtotal (1 unit)*
PHP28,355.43
(exc. VAT)
PHP31,758.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,355.43 |
*price indicative
- RS Stock No.:
- 521-053
- Mfr. Part No.:
- 475171
- Manufacturer:
- ZANDER AACHEN
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic and Monitored | |
| Power Consumption | 4.5VA | |
| Series | SR3C | |
| Terminal Type | Pluggable, Push-In Twin Spring Connector | |
| IP Rating | IP20 | |
| Standards/Approvals | EN IEC 62061, IEC 61508 Parts 1-2 and 4-7, DIN EN ISO 13849-1, EN 60204-1, IEC 61511-1, CE, TUV, GL, UL | |
| Switching DC Voltage | 40V dc | |
| Minimum Operating Temperature | -15°C | |
| Contact Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 22.5mm | |
| Width | 114mm | |
| Height | 99mm | |
| Safety Category | SIL 3, CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 115V ac | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Reset Method Automatic and Monitored | ||
Power Consumption 4.5VA | ||
Series SR3C | ||
Terminal Type Pluggable, Push-In Twin Spring Connector | ||
IP Rating IP20 | ||
Standards/Approvals EN IEC 62061, IEC 61508 Parts 1-2 and 4-7, DIN EN ISO 13849-1, EN 60204-1, IEC 61511-1, CE, TUV, GL, UL | ||
Switching DC Voltage 40V dc | ||
Minimum Operating Temperature -15°C | ||
Contact Current 8A | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Length 22.5mm | ||
Width 114mm | ||
Height 99mm | ||
Safety Category SIL 3, CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 115V ac | ||
- COO (Country of Origin):
- DE
Related links
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- Wieland SNA 4043K 3 Safety Contacts, 1
- Wieland SNA 4063K 3 Safety Contacts, 1
- Pilz P2HZ X1 3 Safety Contacts, 1
- Pilz PNOZ X3 24 V ac/dc Safety Relay 1
