Pilz 774360, 24V dc Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

PHP39,657.31

(exc. VAT)

PHP44,416.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from December 15, 2026
  • Plus 3 unit(s) shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,657.31

*price indicative

RS Stock No.:
340-426
Mfr. Part No.:
774360
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

2

Contact Configuration

2 NO

Series

774360

Power Consumption

2W

Terminal Type

Screw

Switching AC Voltage

240V ac

Standards/Approvals

EN 60947-5-1, EN 61326-3-1, TÜV, UKCA, EN 61000-6-2, cULus Listed, CE, CCC, EAC

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Contact Current

6A

Maximum Operating Temperature

55°C

Length

121mm

Height

87mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Safety Relay features inputs for a pushbutton with 1 normally open (N/O) contact per button. It includes 2 normally open (N/O) outputs and operates with a 24 V DC supply voltage (UB). With a compact width of 22.5 mm, the relay integrates screw terminals for easy and secure connections. This relay is designed for two-hand control applications, with simultaneity monitoring using a two-hand pushbutton to ensure that both hands are used simultaneously for safety purposes, enhancing protection in industrial environments.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy