Pilz 774738, 230V ac Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

PHP24,717.13

(exc. VAT)

PHP27,683.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,717.13

*price indicative

RS Stock No.:
340-419
Mfr. Part No.:
774738
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Power Consumption

5VA

Series

774738

Terminal Type

Screw

Standards/Approvals

cULus Listed, EN 61000-6-2, CE, EN 60947-5-1, CCC, EAC, UKCA, TÜV, EN 61326-3-1

Switching AC Voltage

230V ac

Minimum Operating Temperature

-10°C

Switching DC Voltage

24V dc

Contact Current

8A

Maximum Operating Temperature

55°C

Height

87mm

Width

45mm

Length

121mm

Hazardous Area Certification

No

Coil Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O and 1 N/C outputs, with options for automatic, manual, or monitored start. Powered by 230 V AC and with a compact width of 45 mm, it has integrated screw terminals for easy installation. The relay also provides monitoring for emergency stop (E-STOP) and safety gates, ensuring reliable safety functions in industrial environments.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy