Eaton EP4010, 24V dc Safety Relay
- RS Stock No.:
- 335-594
- Mfr. Part No.:
- EP-401062 ESR5-NO-31-24VDC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP30,253.82
(exc. VAT)
PHP33,884.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 20 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP30,253.82 |
*price indicative
- RS Stock No.:
- 335-594
- Mfr. Part No.:
- EP-401062 ESR5-NO-31-24VDC
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Relay | |
| Mount Type | DIN Rail | |
| Series | EP4010 | |
| Power Consumption | 1.32W | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP54 | |
| Time Delay | 0 s | |
| Contact Current | 6A | |
| Standards/Approvals | UL File No. E29184, EN 62061, IEC 61508, EMC Directive 2004/108/EC, EN 60664-1 Machines 2006/42/EG, Parts 1-7, UL Category Control No. NKCR, NKCR7, EN ISO 13849-1 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 99mm | |
| Width | 22.5mm | |
| Length | 114.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Relay | ||
Mount Type DIN Rail | ||
Series EP4010 | ||
Power Consumption 1.32W | ||
Terminal Type Screw | ||
IP Rating IP20, IP54 | ||
Time Delay 0 s | ||
Contact Current 6A | ||
Standards/Approvals UL File No. E29184, EN 62061, IEC 61508, EMC Directive 2004/108/EC, EN 60664-1 Machines 2006/42/EG, Parts 1-7, UL Category Control No. NKCR, NKCR7, EN ISO 13849-1 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Height 99mm | ||
Width 22.5mm | ||
Length 114.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton EP4010, 24V dc Safety Relay
- Eaton ESR5 Safety Relay, 3 Safety Contacts
- Eaton ESR5 Safety Relay, Dual-Channel 3 Safety Contacts
- Eaton ESR5 3 Safety Contacts
- Eaton ESR5 2 Safety Contacts
- Eaton ESR5 2 Safety Contacts
- Eaton DILA relays Contactor Relay 4 A 24V 690V
- Eaton DILER Contactor Relay 10 A 3 NO/1 NC, 690V