Pilz 774, 230V ac, 240 V ac Safety Relay, 7 Safety Contacts, 1
- RS Stock No.:
- 313-830
- Mfr. Part No.:
- 774086
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP59,483.00
(exc. VAT)
PHP66,620.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 10, 2026
- Plus 3 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,483.00 |
*price indicative
- RS Stock No.:
- 313-830
- Mfr. Part No.:
- 774086
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 7 | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Automatic and Manual and Monitored | |
| Power Consumption | 9VA | |
| Series | 774 | |
| Terminal Type | Screw | |
| Contact Current | 8A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | EN 60947-5-1, CCC, CE, EAC, UKCA, EN 61000-6-2, TÜV, EN 61326-3-1, cULus Listed | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 90mm | |
| Length | 121mm | |
| Height | 87mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 230V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 7 | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Automatic and Manual and Monitored | ||
Power Consumption 9VA | ||
Series 774 | ||
Terminal Type Screw | ||
Contact Current 8A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals EN 60947-5-1, CCC, CE, EAC, UKCA, EN 61000-6-2, TÜV, EN 61326-3-1, cULus Listed | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Width 90mm | ||
Length 121mm | ||
Height 87mm | ||
Hazardous Area Certification No | ||
Coil Voltage 230V ac, 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz standalone safety relay features 1/2-channel wiring with detection of shorts across contacts. It includes 3 normally open (N/O) outputs, 1 normally closed (N/C) output, and 1 safety contact (SC). The relay offers automatic, manual, and monitored start options and operates with a supply voltage of 230 - 240 V AC or 24 V DC. It has a width of 90 mm and integrates screw terminals for secure and easy connections. The relay is designed for monitoring E-STOP functions and safety gates, ensuring reliable and safe operation in industrial safety applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
