RS PRO White, Red Polypropylene Safety Label Fire Alarm Call Point (Symbols) Text 100 mm x 100mm

Subtotal (1 unit)*

PHP1,035.99

(exc. VAT)

PHP1,160.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,035.99

*price indicative

RS Stock No.:
434-604
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Fire Alarm Call Point (Symbols)

Product Type

Safety Label

Text Language

English

Self-Adhesive

No

Height

100mm

Material

Polypropylene

Legend Colour

White, Red

Width

100mm

Symbol/Text Colour

White, Red

Standards/Approvals

ISO7010 & BS 5499

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS Pro 100x100mm Fire Alarm Call Point (Symbols) is made from rigid plastic. It offers simple and fast application, with fixings required for installation. The signs conform to UK and EU legislations, including BS EN ISO 7010.

Simple and fast application

Rigid Plastic

100x100mm

Fixings are required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy