MARTOR Safety Knife with Retractable Blade Retractable 6 mm

Subtotal (1 unit)*

PHP2,068.17

(exc. VAT)

PHP2,316.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 270 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,068.17

*price indicative

RS Stock No.:
479-508
Mfr. Part No.:
350040
Manufacturer:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Knife Type

Safety

Product Type

Safety Knife

Blade Type

Retractable

Retractable

Yes

Blade Length

6mm

Standards/Approvals

No

Handle Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The MARTOR Safety Knife with Concealed Blade and Versatile Blade Head is an eco-friendly all-rounder, designed for both efficiency and sustainability. Its black handle is made from 98% recycled plastic, contributing to a more sustainable choice in cutting tools. The interchangeable 2-in-1 blade head not only extends the knife's service life but also ensures versatility, allowing it to cut through a wide range of materials, from film and plastic strapping bands to 2-ply cardboard. This knife combines durability, safety, and environmental responsibility.

Ergonomically shaped

Sustainably designed

For right and left handers

Abrasion resistant

1 spare blade in knife body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy