RS PRO Safety Knife with Straight Blade Retractable

Subtotal (1 unit)*

PHP1,232.35

(exc. VAT)

PHP1,380.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,232.35

*price indicative

RS Stock No.:
316-040
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Knife

Knife Type

Utility

Number of Blades

3

Blade Type

Straight

Retractable

Yes

Overall Length

180mm

Blade Material

Steel

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Heavy Duty Safety Knife, Retractable


RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment. Constructed of steel, it can cut through some of the toughest materials with ease. The RS PRO trimming knife is ergonomically designed to be lightweight and comfortable to use.

Features and Benefits


Heavy duty design ensures durability and reliability in demanding environments

Ergonomic handle provides comfort and ease of use during extended periods

Retractable blade enhances safety by reducing the risk of accidental cuts

Includes strap cutter notch for added versatility in cutting applications

Spare blade compartment with 3 spare blades included for convenience

Applications


Warehousing

Plumbing

DIY

Construction

Various tradesman industries requiring safe cutting of tough materials

Additional Information


The knife includes a strap cutter notch and a spare blade compartment, providing added functionality and convenience

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy